D-Sub Cable Assembly DB25 Black 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Black 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded
DBC-25MW-03
DBC-25MW-03

DBC-25MW-03

DigiKey Part Number
4771-DBC-25MW-03-ND
Manufacturer
Manufacturer Product Number
DBC-25MW-03
Description
DB25 M SERIAL CBL TO LEAD WIRES
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Black 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Black
Usage
Extension, Serial
Contact Finish
Silver
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1575,35000 Kč575,35 Kč
10546,57800 Kč5 465,78 Kč
50517,81060 Kč25 890,53 Kč
100489,04340 Kč48 904,34 Kč
250460,27616 Kč115 069,04 Kč
500431,50890 Kč215 754,45 Kč
Unit Price without VAT:575,35000 Kč
Unit Price with VAT:696,17350 Kč