
A-DSUB-05-42-28-100 | |
|---|---|
DigiKey Part Number | AE11317-ND |
Manufacturer | |
Manufacturer Product Number | A-DSUB-05-42-28-100 |
Description | CABLE ASSY DB25 BEIGE 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Beige, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 234,25400 Kč | 2 342,54 Kč |
| 25 | 219,57200 Kč | 5 489,30 Kč |
| 50 | 209,09380 Kč | 10 454,69 Kč |
| 100 | 199,11350 Kč | 19 911,35 Kč |
| 250 | 186,65460 Kč | 46 663,65 Kč |
| 500 | 177,75520 Kč | 88 877,60 Kč |
| 1 000 | 169,28231 Kč | 169 282,31 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |








