
AK250-3 | |
|---|---|
DigiKey Part Number | AE1385-ND |
Manufacturer | |
Manufacturer Product Number | AK250-3 |
Description | CABLE ASSY DB25 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Null Modem, Serial Cables | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 171,74300 Kč | 1 717,43 Kč |
| 25 | 160,97920 Kč | 4 024,48 Kč |
| 50 | 153,29380 Kč | 7 664,69 Kč |
| 100 | 145,97600 Kč | 14 597,60 Kč |
| 250 | 136,84060 Kč | 34 210,15 Kč |
| 500 | 130,31400 Kč | 65 157,00 Kč |
| 1 000 | 124,10133 Kč | 124 101,33 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |





