


AK401-2 | |
|---|---|
DigiKey Part Number | AE9863-ND |
Manufacturer | |
Manufacturer Product Number | AK401-2 |
Description | CABLE ASSY DB25 25POS SHLD 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Grade | - | |
Qualification | - | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | Extension, Serial | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 260,90000 Kč | 2 609,00 Kč |
| 25 | 244,56800 Kč | 6 114,20 Kč |
| 50 | 232,89300 Kč | 11 644,65 Kč |
| 100 | 221,77880 Kč | 22 177,88 Kč |
| 250 | 216,44824 Kč | 54 112,06 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |






