Image for AK402-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK402-5

DigiKey Part Number
AK402-5-ND
Manufacturer
Manufacturer Product Number
AK402-5
Description
CABLE ASSY DB25 SHLD BEIGE 5M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
16.40' (5.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
Extension, Serial
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY DB25 SHLD BEIGE 3M
In-Stock: 0
Unit Price: 48,88120 Kč