
SDB-25AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | SDB-25AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | SDB-25AMMM-SL7A01 |
Description | CABLE ASSY DB25 SHLD BLACK 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,39000 Kč | 458,39 Kč |
| 10 | 389,53400 Kč | 3 895,34 Kč |
| 30 | 360,47267 Kč | 10 814,18 Kč |
| 50 | 347,71420 Kč | 17 385,71 Kč |
| 100 | 331,12590 Kč | 33 112,59 Kč |
| 250 | 310,41344 Kč | 77 603,36 Kč |
| 500 | 295,61782 Kč | 147 808,91 Kč |
| Unit Price without VAT: | 458,39000 Kč |
|---|---|
| Unit Price with VAT: | 554,65190 Kč |






