TV30C360JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 5 837
Unit Price: 45,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 814
Unit Price: 50,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 118
Unit Price: 6,93000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 030
Unit Price: 7,77000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 237
Unit Price: 22,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 37 985
Unit Price: 22,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 23 305
Unit Price: 19,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 127
Unit Price: 24,57000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet
58.1V Clamp 51.64A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C360JB-G

DigiKey Part Number
TV30C360JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C360JB-G
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.64A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C360JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.64A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV30C360JB-HFComchip Technology5 837641-1595-1-ND45,78000 KčDirect
5.0SMDJ36CALittelfuse Inc.3 814F4122CT-ND50,40000 KčSimilar
5.0SMDJ36CA-T7Littelfuse Inc.5005.0SMDJ36CA-T7CT-ND49,98000 KčSimilar
CD214C-T36CALFBourns Inc.0CD214C-T36CALF-ND0,00000 KčSimilar
CD214L-T36CALFBourns Inc.0CD214L-T36CALF-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,51461 Kč31 543,83 Kč
6 0009,80782 Kč58 846,92 Kč
9 0009,77982 Kč88 018,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,51461 Kč
Unit Price with VAT:12,72268 Kč