SMCJ36CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 23 305
Unit Price: 19,74000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 38,64000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 401
Unit Price: 55,22000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 099
Unit Price: 87,14000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 2 796
Unit Price: 32,34000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 636
Unit Price: 39,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 303
Unit Price: 44,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 867
Unit Price: 42,63000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 054
Unit Price: 75,38000 Kč
Datasheet
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36CA-HR

DigiKey Part Number
SMCJ36CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36CA-HR
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
25.9A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ36CA-HRAT7Littelfuse Inc.0SMCJ36CA-HRAT7-ND323,36920 KčDirect
SMCJ36CALittelfuse Inc.23 305SMCJ36CALFCT-ND19,74000 KčSimilar
SMCJ36CAE3/TR13Microchip Technology0150-SMCJ36CAE3/TR13CT-ND20,16000 KčDirect
1.5SMC43CATaiwan Semiconductor Corporation01801-1.5SMC43CATR-ND4,97898 KčSimilar
1SMC36CA TR13 PBFREECentral Semiconductor Corp01514-1SMC36CATR13PBFREECT-ND38,64000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500355,70612 Kč177 853,06 Kč
Manufacturers Standard Package
Unit Price without VAT:355,70612 Kč
Unit Price with VAT:430,40441 Kč