Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMCJ36CAE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMCJ36CAE3/TR13TR-ND - Tape & Reel (TR) 150-SMCJ36CAE3/TR13CT-ND - Cut Tape (CT) 150-SMCJ36CAE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CAE3/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC36CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC36CATR13PBFREECT-ND | 38,64000 Kč | Direct |
| SMCJ36CA-13-F | Diodes Incorporated | 5 127 | SMCJ36CA-FDICT-ND | 24,57000 Kč | Direct |
| SMCJ36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 3 515 | SMCJ36CA-E3/57TGICT-ND | 22,89000 Kč | Direct |
| SMCJ36CA-HR | Littelfuse Inc. | 0 | SMCJ36CA-HR-ND | 355,70612 Kč | Direct |
| SMCJ36CA-HRA | Littelfuse Inc. | 0 | SMCJ36CA-HRA-ND | 323,36920 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,98911 Kč | 65 967,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 100 | 18,47820 Kč | 1 847,82 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |







