Direct
Similar

SMCJ36CA-HRA | |
|---|---|
DigiKey Part Number | SMCJ36CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA-HRA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA-HR | Littelfuse Inc. | 0 | SMCJ36CA-HR-ND | 355,70612 Kč | Direct |
| SMCJ36CA | Littelfuse Inc. | 23 305 | SMCJ36CALFCT-ND | 19,74000 Kč | Similar |
| 1.5SMC43CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC43CATR-ND | 4,97898 Kč | Similar |
| SMCJ36CA | Taiwan Semiconductor Corporation | 7 237 | SMCJ36CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 323,36920 Kč | 970 107,60 Kč |
| Unit Price without VAT: | 323,36920 Kč |
|---|---|
| Unit Price with VAT: | 391,27673 Kč |




