Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ36CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ36CAHE3/9ATGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36CAHE3/9AT |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 3 515 | SMCJ36CA-E3/57TGICT-ND | 22,89000 Kč | Direct |
| SMCJ36CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CA-M3/57T-ND | 6,48820 Kč | Direct |
| SMCJ36CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CA-M3/9AT-ND | 6,94596 Kč | Direct |
| SMCJ36CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CAHE3_A/I-ND | 8,77626 Kč | Direct |
| 1SMC36CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC36CATR13PBFREECT-ND | 38,64000 Kč | Direct |










