SMCJ36CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 237
Unit Price: 22,05000 Kč
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ36CAHE3_A/I

DigiKey Part Number
SMCJ36CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36CAHE3_A/I
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36CAHE3_A/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC43CATaiwan Semiconductor Corporation01801-1.5SMC43CATR-ND4,97898 KčSimilar
SMCJ36CATaiwan Semiconductor Corporation7 237SMCJ36CAFSCT-ND22,05000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5008,77626 Kč30 716,91 Kč
Manufacturers Standard Package
Unit Price without VAT:8,77626 Kč
Unit Price with VAT:10,61927 Kč