69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33CA-TR

DigiKey Part Number
497-7899-2-ND - Tape & Reel (TR)
497-7899-1-ND - Cut Tape (CT)
497-7899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33CA-TR
Description
TVS DIODE 33VWM 69.7VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ33CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
143A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,95800 Kč159,58 Kč
10010,46540 Kč1 046,54 Kč
5008,10564 Kč4 052,82 Kč
1 0007,34510 Kč7 345,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,52164 Kč16 304,10 Kč
5 0006,01257 Kč30 062,85 Kč
7 5005,75320 Kč43 149,00 Kč
12 5005,46183 Kč68 272,88 Kč
17 5005,28934 Kč92 563,45 Kč
25 0005,12168 Kč128 042,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč