
ATV15C360JB-HF | |
|---|---|
DigiKey Part Number | 641-1585-2-ND - Tape & Reel (TR) 641-1585-1-ND - Cut Tape (CT) 641-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV15C360JB-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.82A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C360JB-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25.82A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 100 | 13,50170 Kč | 1 350,17 Kč |
| 500 | 10,56284 Kč | 5 281,42 Kč |
| 1 000 | 9,61645 Kč | 9 616,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,47871 Kč | 25 436,13 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

