58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ36CA/TR13

DigiKey Part Number
13-SMAJ36CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ36CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ36CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36CA/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
58.1V
Mfr
Current - Peak Pulse (10/1000µs)
6.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ36CA/TR7YAGEO1 01813-SMAJ36CA/TR7CT-ND7,72000 KčDirect
SMAJ36CAShenzhen Slkormicro Semicon Co., Ltd.4 4275399-SMAJ36CACT-ND4,80000 KčDirect
In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,25500 Kč42,55 Kč
1002,65910 Kč265,91 Kč
5001,96292 Kč981,46 Kč
1 0001,73789 Kč1 737,89 Kč
2 0001,54779 Kč3 095,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,34176 Kč6 708,80 Kč
10 0001,21417 Kč12 141,70 Kč
15 0001,14911 Kč17 236,65 Kč
25 0001,07597 Kč26 899,25 Kč
35 0001,03265 Kč36 142,75 Kč
50 0000,99053 Kč49 526,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč