
SMAJ36CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ36CATR-ND - Tape & Reel (TR) 5399-SMAJ36CACT-ND - Cut Tape (CT) 5399-SMAJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA |
Description | 36V 40V 58.1V 6.9ASMA(DO-214AC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84990 Kč | 184,99 Kč |
| 500 | 1,35228 Kč | 676,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,07371 Kč | 1 932,68 Kč |
| 3 600 | 0,95564 Kč | 3 440,30 Kč |
| 5 400 | 0,89540 Kč | 4 835,16 Kč |
| 9 000 | 0,82759 Kč | 7 448,31 Kč |
| 12 600 | 0,78738 Kč | 9 920,99 Kč |
| 18 000 | 0,74828 Kč | 13 469,04 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

