Diode 40 V 30mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 30mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDBQR00340

DigiKey Part Number
641-1270-2-ND - Tape & Reel (TR)
641-1270-1-ND - Cut Tape (CT)
641-1270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR00340
Description
DIODE SCHOTTKY 40V 30MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR00340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,74600 Kč47,46 Kč
1002,97750 Kč297,75 Kč
5002,20646 Kč1 103,23 Kč
1 0001,95659 Kč1 956,59 Kč
2 0001,74578 Kč3 491,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,51723 Kč7 586,15 Kč
10 0001,37575 Kč13 757,50 Kč
15 0001,30363 Kč19 554,45 Kč
25 0001,22254 Kč30 563,50 Kč
35 0001,17451 Kč41 107,85 Kč
50 0001,12782 Kč56 391,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč