


ITV9550L3045MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L3045MRTR-ND - Tape & Reel (TR) 18-ITV9550L3045MRCT-ND - Cut Tape (CT) 18-ITV9550L3045MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L3045MR |
Description | FUSE BATTERY PROTECTOR 30V 45A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV9550L3045MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 22.3 ~ 31.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 5 | 155,89000 Kč | 779,45 Kč |
| 10 | 143,83600 Kč | 1 438,36 Kč |
| 50 | 119,27700 Kč | 5 963,85 Kč |
| 100 | 109,98960 Kč | 10 998,96 Kč |
| 250 | 98,74772 Kč | 24 686,93 Kč |
| 500 | 93,65024 Kč | 46 825,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,51146 Kč | 76 511,46 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |



