Similar
Similar



SCF9550-45-06 | |
|---|---|
DigiKey Part Number | 283-SCF9550-45-06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCF9550-45-06 |
Description | FUSE TRIGGERABLE 45A 80V 6 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45A 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 19.8 ~ 27V Triggerable |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 120A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) |
Current Rating (Amps) 45A | DC Cold Resistance 0.0005 Ohms |
Voltage Rating - DC 80 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF9550-45-07 | Eaton - Electronics Division | 6 310 | 283-SCF9550-45-07CT-ND | 191,71000 Kč | Similar |
| ITV9550L3045MR | Littelfuse Inc. | 1 764 | 18-ITV9550L3045MRCT-ND | 187,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 75,06785 Kč | 225 203,55 Kč |
| Unit Price without VAT: | 75,06785 Kč |
|---|---|
| Unit Price with VAT: | 90,83210 Kč |



