


SCF9550-45-07 | |
|---|---|
DigiKey Part Number | 283-SCF9550-45-07TR-ND - Tape & Reel (TR) 283-SCF9550-45-07CT-ND - Cut Tape (CT) 283-SCF9550-45-07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF9550-45-07 |
Description | FUSE TRIGGERABLE 45A 80V 6-7CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45A 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 22.3 ~ 31.5V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 120A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 45A | Size / Dimension 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) |
Voltage Rating - DC 80 VDC | DC Cold Resistance 0.0005 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV9550L3045MR | Littelfuse Inc. | 1 764 | 18-ITV9550L3045MRCT-ND | 187,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 5 | 159,03800 Kč | 795,19 Kč |
| 10 | 146,75500 Kč | 1 467,55 Kč |
| 50 | 121,69600 Kč | 6 084,80 Kč |
| 100 | 112,21540 Kč | 11 221,54 Kč |
| 250 | 100,74504 Kč | 25 186,26 Kč |
| 500 | 95,73828 Kč | 47 869,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,21755 Kč | 234 652,65 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |



