SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMS1100-HF

DigiKey Part Number
641-CDBMS1100-HFTR-ND - Tape & Reel (TR)
641-CDBMS1100-HFCT-ND - Cut Tape (CT)
641-CDBMS1100-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMS1100-HF
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,12400 Kč41,24 Kč
1002,31630 Kč231,63 Kč
5001,98260 Kč991,30 Kč
1 0001,84950 Kč1 849,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34645 Kč4 039,35 Kč
6 0001,14565 Kč6 873,90 Kč
9 0001,05684 Kč9 511,56 Kč
15 0001,05083 Kč15 762,45 Kč
21 0001,04721 Kč21 991,41 Kč
30 0001,04367 Kč31 310,10 Kč
75 0001,02380 Kč76 785,00 Kč
150 0000,96876 Kč145 314,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč