Half Bridge (4) Driver DC Motors, General Purpose MOSFET (Metal Oxide) 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8904QPWPRQ1

DigiKey Part Number
296-DRV8904QPWPRQ1TR-ND - Tape & Reel (TR)
296-DRV8904QPWPRQ1CT-ND - Cut Tape (CT)
296-DRV8904QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8904QPWPRQ1
Description
IC HALF BRIDGE DRVR 6A 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose MOSFET (Metal Oxide) 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8904QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Load
4.5V ~ 32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Output Configuration
Half Bridge (4)
Qualification
AEC-Q100
Applications
DC Motors, General Purpose
Features
Charge Pump, Slew Rate Controlled
Interface
Logic, PWM, SPI
Fault Protection
Over Current, Over Voltage, UVLO
Load Type
Inductive, Capacitive, Resistive
Mounting Type
Surface Mount
Technology
MOSFET (Metal Oxide)
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Rds On (Typ)
750mOhm LS, 750mOhm HS
Supplier Device Package
24-HTSSOP
Current - Output / Channel
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,22000 Kč88,22 Kč
1066,77900 Kč667,79 Kč
2561,40680 Kč1 535,17 Kč
10055,50480 Kč5 550,48 Kč
25052,69016 Kč13 172,54 Kč
50052,48996 Kč26 244,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00048,44910 Kč96 898,20 Kč
4 00047,50362 Kč190 014,48 Kč
Manufacturers Standard Package
Unit Price without VAT:88,22000 Kč
Unit Price with VAT:106,74620 Kč