
MMSZ5245B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5245BTR-ND - Tape & Reel (TR) 4878-MMSZ5245BCT-ND - Cut Tape (CT) 4878-MMSZ5245BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5245B Models |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,35980 Kč | 135,98 Kč |
| 500 | 0,98604 Kč | 493,02 Kč |
| 1 000 | 0,86488 Kč | 864,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70985 Kč | 2 129,55 Kč |
| 6 000 | 0,63144 Kč | 3 788,64 Kč |
| 9 000 | 0,59142 Kč | 5 322,78 Kč |
| 15 000 | 0,54639 Kč | 8 195,85 Kč |
| 21 000 | 0,51969 Kč | 10 913,49 Kč |
| 30 000 | 0,49372 Kč | 14 811,60 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |











