120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-121T

DigiKey Part Number
118-MH1608-121TTR-ND - Tape & Reel (TR)
118-MH1608-121TCT-ND - Cut Tape (CT)
118-MH1608-121TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-121T
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH1608-121YBourns Inc.55 061MH1608-121YCT-ND2,09000 KčParametric Equivalent
BBPY00160808121Y00Pulse Electronics95 281553-BBPY00160808121Y00CT-ND2,09000 KčParametric Equivalent
CZP1JFTTD121PKOA Speer Electronics, Inc.14 8302019-CZP1JFTTD121PCT-ND3,34000 KčParametric Equivalent
FCB-0603-121PSignal Transformer11 880595-FCB-0603-121PCT-ND2,29000 KčParametric Equivalent
ILHB0603ER121VVishay Dale443541-2298-1-ND2,09000 KčParametric Equivalent
In-Stock: 2 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,50200 Kč15,02 Kč
251,30120 Kč32,53 Kč
501,16800 Kč58,40 Kč
1001,04690 Kč104,69 Kč
2500,90180 Kč225,45 Kč
5000,80168 Kč400,84 Kč
1 0000,70930 Kč709,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54396 Kč2 175,84 Kč
8 0000,46985 Kč3 758,80 Kč
12 0000,43015 Kč5 161,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč