
BBPY00160808121Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808121Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808121Y00CT-ND - Cut Tape (CT) 553-BBPY00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,95900 Kč | 9,59 Kč |
| 25 | 0,84240 Kč | 21,06 Kč |
| 50 | 0,75500 Kč | 37,75 Kč |
| 100 | 0,67780 Kč | 67,78 Kč |
| 250 | 0,58480 Kč | 146,20 Kč |
| 500 | 0,52138 Kč | 260,69 Kč |
| 1 000 | 0,46299 Kč | 462,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35866 Kč | 1 434,64 Kč |
| 8 000 | 0,31195 Kč | 2 495,60 Kč |
| 12 000 | 0,28614 Kč | 3 433,68 Kč |
| 20 000 | 0,25809 Kč | 5 161,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

