120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603-121P

DigiKey Part Number
595-FCB-0603-121PTR-ND - Tape & Reel (TR)
595-FCB-0603-121PCT-ND - Cut Tape (CT)
595-FCB-0603-121PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0603-121P
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Signal Transformer
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBPY00160808121Y00Pulse Electronics95 281553-BBPY00160808121Y00CT-ND0,09000 KčParametric Equivalent
In-Stock: 11 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,83500 Kč18,35 Kč
1001,50990 Kč150,99 Kč
1 0001,24174 Kč1 241,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10383 Kč4 415,32 Kč
8 0001,04079 Kč8 326,32 Kč
12 0001,00560 Kč12 067,20 Kč
20 0000,96301 Kč19 260,20 Kč
28 0000,93597 Kč26 207,16 Kč
40 0000,90815 Kč36 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč