
CZP1JFTTD121P | |
|---|---|
DigiKey Part Number | 2019-CZP1JFTTD121PTR-ND - Tape & Reel (TR) 2019-CZP1JFTTD121PCT-ND - Cut Tape (CT) 2019-CZP1JFTTD121PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP1JFTTD121P |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer KOA Speer Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBPY00160808121Y00 | Pulse Electronics | 95 281 | 553-BBPY00160808121Y00CT-ND | 2,09000 Kč | Parametric Equivalent |
| ILHB0603ER121V | Vishay Dale | 443 | 541-2298-1-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 25 | 2,04400 Kč | 51,10 Kč |
| 50 | 1,83520 Kč | 91,76 Kč |
| 100 | 1,64130 Kč | 164,13 Kč |
| 250 | 1,40900 Kč | 352,25 Kč |
| 500 | 1,24842 Kč | 624,21 Kč |
| 1 000 | 1,09971 Kč | 1 099,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83323 Kč | 3 332,92 Kč |
| 8 000 | 0,72994 Kč | 5 839,52 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





