
CZP2AFTTD300P | |
|---|---|
DigiKey Part Number | 2019-CZP2AFTTD300PTR-ND - Tape & Reel (TR) 2019-CZP2AFTTD300PCT-ND - Cut Tape (CT) 2019-CZP2AFTTD300PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2AFTTD300P |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer KOA Speer Electronics, Inc. | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,65250 Kč | 165,25 Kč |
| 250 | 1,41864 Kč | 354,66 Kč |
| 500 | 1,25694 Kč | 628,47 Kč |
| 1 000 | 1,10722 Kč | 1 107,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83892 Kč | 3 355,68 Kč |
| 8 000 | 0,73493 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


