
BD5230G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5230G-1TR-ND - Tape & Reel (TR) 846-BD5230G-1TRCT-ND - Cut Tape (CT) 846-BD5230G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5230G-1TR |
Description | NANO ENERGY&TRADE 3.0V, ADJUSTAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 38.9ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,02204 Kč | 1 511,02 Kč |
| 1 000 | 2,88869 Kč | 2 888,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72421 Kč | 8 172,63 Kč |
| 6 000 | 2,64361 Kč | 15 861,66 Kč |
| 9 000 | 2,60326 Kč | 23 429,34 Kč |
| 15 000 | 2,55856 Kč | 38 378,40 Kč |
| 21 000 | 2,53244 Kč | 53 181,24 Kč |
| 30 000 | 2,50732 Kč | 75 219,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










