
BD5230G-2MTR | |
|---|---|
DigiKey Part Number | BD5230G-2MTR-ND - Tape & Reel (TR) BD5230G-2MCT-ND - Cut Tape (CT) BD5230G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5230G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,66828 Kč | 1 167,07 Kč |
| 500 | 4,44444 Kč | 2 222,22 Kč |
| 1 000 | 4,26007 Kč | 4 260,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03267 Kč | 12 098,01 Kč |
| 6 000 | 3,92127 Kč | 23 527,62 Kč |
| 9 000 | 3,86552 Kč | 34 789,68 Kč |
| 15 000 | 3,80372 Kč | 57 055,80 Kč |
| 21 000 | 3,76762 Kč | 79 120,02 Kč |
| 30 000 | 3,73289 Kč | 111 986,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





