SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393LVDDFR

DigiKey Part Number
296-LM393LVDDFRTR-ND - Tape & Reel (TR)
296-LM393LVDDFRCT-ND - Cut Tape (CT)
296-LM393LVDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393LVDDFR
Description
IC COMPARATOR 2 GEN PUR TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB, 80dB PSRR
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,92500 Kč89,25 Kč
257,99920 Kč199,98 Kč
1006,97810 Kč697,81 Kč
2506,49012 Kč1 622,53 Kč
5006,19586 Kč3 097,93 Kč
1 0005,95378 Kč5 953,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56200 Kč7 686,00 Kč
6 0002,48573 Kč14 914,38 Kč
9 0002,44758 Kč22 028,22 Kč
15 0002,40529 Kč36 079,35 Kč
21 0002,38056 Kč49 991,76 Kč
30 0002,35680 Kč70 704,00 Kč
75 0002,30561 Kč172 920,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč