
AUSMBJ10A-HF | |
---|---|
DigiKey Part Number | 641-AUSMBJ10A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ10A-HF |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,61630 Kč | 10 848,90 Kč |
6 000 | 3,31246 Kč | 19 874,76 Kč |
9 000 | 3,15767 Kč | 28 419,03 Kč |
15 000 | 2,98372 Kč | 44 755,80 Kč |
21 000 | 2,88070 Kč | 60 494,70 Kč |
30 000 | 2,78060 Kč | 83 418,00 Kč |
75 000 | 2,74956 Kč | 206 217,00 Kč |
Unit Price without VAT: | 3,61630 Kč |
---|---|
Unit Price with VAT: | 4,37572 Kč |