
1SMB10A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB10ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB10ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB10ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB10A TR13 PBFREE |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 10,83200 Kč | 108,32 Kč |
| 100 | 7,00720 Kč | 700,72 Kč |
| 500 | 5,36122 Kč | 2 680,61 Kč |
| 1 000 | 4,83048 Kč | 4 830,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15593 Kč | 12 467,79 Kč |
| 6 000 | 3,72857 Kč | 22 371,42 Kč |
| 9 000 | 3,25469 Kč | 29 292,21 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |











