
ASMBJ10A-HF | |
|---|---|
DigiKey Part Number | 641-ASMBJ10A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMBJ10A-HF |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17192 Kč | 9 515,76 Kč |
| 6 000 | 2,89874 Kč | 17 392,44 Kč |
| 9 000 | 2,75951 Kč | 24 835,59 Kč |
| 15 000 | 2,60306 Kč | 39 045,90 Kč |
| 21 000 | 2,51041 Kč | 52 718,61 Kč |
| 30 000 | 2,42037 Kč | 72 611,10 Kč |
| 75 000 | 2,34338 Kč | 175 753,50 Kč |
| Unit Price without VAT: | 3,17192 Kč |
|---|---|
| Unit Price with VAT: | 3,83802 Kč |









