
TV06B100J-G | |
|---|---|
DigiKey Part Number | TV06B100J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B100J-G |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.29A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B100J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.29A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26253 Kč | 9 787,59 Kč |
| 6 000 | 2,98300 Kč | 17 898,00 Kč |
| 9 000 | 2,84056 Kč | 25 565,04 Kč |
| 15 000 | 2,68049 Kč | 40 207,35 Kč |
| 21 000 | 2,58570 Kč | 54 299,70 Kč |
| 30 000 | 2,49357 Kč | 74 807,10 Kč |
| 75 000 | 2,42539 Kč | 181 904,25 Kč |
| Unit Price without VAT: | 3,26253 Kč |
|---|---|
| Unit Price with VAT: | 3,94766 Kč |









