
SMBJ10A-HF | |
---|---|
DigiKey Part Number | SMBJ10A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ10A-HF |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,52480 Kč | 7 574,40 Kč |
6 000 | 2,29804 Kč | 13 788,24 Kč |
9 000 | 2,18247 Kč | 19 642,23 Kč |
15 000 | 2,05257 Kč | 30 788,55 Kč |
21 000 | 1,97564 Kč | 41 488,44 Kč |
30 000 | 1,90086 Kč | 57 025,80 Kč |
75 000 | 1,77055 Kč | 132 791,25 Kč |
Unit Price without VAT: | 2,52480 Kč |
---|---|
Unit Price with VAT: | 3,05501 Kč |