


SMBJ10A | |
|---|---|
DigiKey Part Number | 283-SMBJ10ATR-ND - Tape & Reel (TR) 283-SMBJ10ACT-ND - Cut Tape (CT) 283-SMBJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10A |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 35.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 500 | 2,82088 Kč | 1 410,44 Kč |
| 1 000 | 2,51220 Kč | 2 512,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01826 Kč | 6 054,78 Kč |
| 6 000 | 1,82952 Kč | 10 977,12 Kč |
| 9 000 | 1,73329 Kč | 15 599,61 Kč |
| 15 000 | 1,64918 Kč | 24 737,70 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

