
ASMF28A-HF | |
---|---|
DigiKey Part Number | 641-ASMF28A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF28A-HF |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.41A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,90719 Kč | 5 721,57 Kč |
6 000 | 1,72733 Kč | 10 363,98 Kč |
9 000 | 1,63564 Kč | 14 720,76 Kč |
15 000 | 1,53256 Kč | 22 988,40 Kč |
21 000 | 1,47150 Kč | 30 901,50 Kč |
30 000 | 1,41214 Kč | 42 364,20 Kč |
75 000 | 1,28188 Kč | 96 141,00 Kč |
150 000 | 1,24980 Kč | 187 470,00 Kč |
Unit Price without VAT: | 1,90719 Kč |
---|---|
Unit Price with VAT: | 2,30770 Kč |