


P4FL28A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4FL28A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL28A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL28A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL28A-AU_R1_000A1 |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,38145 Kč | 4 144,35 Kč |
6 000 | 1,24418 Kč | 7 465,08 Kč |
9 000 | 1,17416 Kč | 10 567,44 Kč |
15 000 | 1,09544 Kč | 16 431,60 Kč |
21 000 | 1,04878 Kč | 22 024,38 Kč |
30 000 | 1,00344 Kč | 30 103,20 Kč |
75 000 | 0,90388 Kč | 67 791,00 Kč |
150 000 | 0,84238 Kč | 126 357,00 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |