


P4FL28A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL28A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL28A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL28A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL28A_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74437 Kč | 5 233,11 Kč |
| 6 000 | 1,57720 Kč | 9 463,20 Kč |
| 9 000 | 1,49195 Kč | 13 427,55 Kč |
| 15 000 | 1,39613 Kč | 20 941,95 Kč |
| 21 000 | 1,33935 Kč | 28 126,35 Kč |
| 30 000 | 1,28416 Kč | 38 524,80 Kč |
| 75 000 | 1,16302 Kč | 87 226,50 Kč |
| 150 000 | 1,11552 Kč | 167 328,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,14130 Kč | 314,13 Kč |
| 500 | 2,33624 Kč | 1 168,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 2,64574 Kč | 1 322,87 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

