SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF28A

DigiKey Part Number
1655-SMF28ATR-ND - Tape & Reel (TR)
1655-SMF28ACT-ND - Cut Tape (CT)
1655-SMF28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF28A
Description
TVS DIODE 28VWM 45.4VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,06200 Kč20,62 Kč
1001,26440 Kč126,44 Kč
5000,91736 Kč458,68 Kč
1 0000,80466 Kč804,66 Kč
2 0000,70926 Kč1 418,52 Kč
5 0000,60561 Kč3 028,05 Kč
10 0000,54135 Kč5 413,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 0000,43462 Kč19 557,90 Kč
90 0000,39736 Kč35 762,40 Kč
135 0000,37838 Kč51 081,30 Kč
225 0000,35704 Kč80 334,00 Kč
315 0000,34440 Kč108 486,00 Kč
450 0000,33212 Kč149 454,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč