



SMF28A | |
|---|---|
DigiKey Part Number | 283-SMF28ATR-ND - Tape & Reel (TR) 283-SMF28ACT-ND - Cut Tape (CT) 283-SMF28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76490 Kč | 376,49 Kč |
| 500 | 2,80912 Kč | 1 404,56 Kč |
| 1 000 | 2,50044 Kč | 2 500,44 Kč |
| 2 000 | 2,24028 Kč | 4 480,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04891 Kč | 6 146,73 Kč |
| 6 000 | 1,85622 Kč | 11 137,32 Kč |
| 9 000 | 1,75795 Kč | 15 821,55 Kč |
| 15 000 | 1,64749 Kč | 24 712,35 Kč |
| 21 000 | 1,58207 Kč | 33 223,47 Kč |
| 30 000 | 1,51846 Kč | 45 553,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



