
SMF28A | |
|---|---|
DigiKey Part Number | 1655-SMF28ATR-ND - Tape & Reel (TR) 1655-SMF28ACT-ND - Cut Tape (CT) 1655-SMF28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 0,99866 Kč | 499,33 Kč |
| 1 000 | 0,87604 Kč | 876,04 Kč |
| 2 000 | 0,77220 Kč | 1 544,40 Kč |
| 5 000 | 0,65934 Kč | 3 296,70 Kč |
| 10 000 | 0,58939 Kč | 5 893,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 000 | 0,43813 Kč | 19 715,85 Kč |
| 90 000 | 0,40057 Kč | 36 051,30 Kč |
| 135 000 | 0,38143 Kč | 51 493,05 Kč |
| 225 000 | 0,35992 Kč | 80 982,00 Kč |
| 315 000 | 0,34718 Kč | 109 361,70 Kč |
| 450 000 | 0,33480 Kč | 150 660,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







