45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF28A

DigiKey Part Number
4878-SMF28ACT-ND - Cut Tape (CT)
4878-SMF28ADKR-ND - Digi-Reel®
4878-SMF28ATR-ND
Manufacturer
Manufacturer Product Number
SMF28A
Description
TVS DIODE 28VWM 45.4VC SOD-123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF28A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.41A
Mfr
Power - Peak Pulse
200W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,16760 Kč29,19 Kč
1000,98270 Kč98,27 Kč
2500,89200 Kč223,00 Kč
5000,83740 Kč418,70 Kč
1 0000,79246 Kč792,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0001,15230 Kč3 456,90 Kč
6 0001,03310 Kč6 198,60 Kč
9 0000,97230 Kč8 750,70 Kč
15 0000,90389 Kč13 558,35 Kč
21 0000,86335 Kč18 130,35 Kč
30 0000,82393 Kč24 717,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč