DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF28A

DigiKey Part Number
5399-SMF28ATR-ND - Tape & Reel (TR)
5399-SMF28ACT-ND - Cut Tape (CT)
5399-SMF28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF28A
Description
TVS DIODE 28VWM 45.4VC SOD123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.4mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,10400 Kč11,04 Kč
1000,75820 Kč75,82 Kč
5000,59074 Kč295,37 Kč
1 0000,53471 Kč534,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46187 Kč1 385,61 Kč
6 0000,42431 Kč2 545,86 Kč
9 0000,40496 Kč3 644,64 Kč
15 0000,38301 Kč5 745,15 Kč
21 0000,36990 Kč7 767,90 Kč
30 0000,35710 Kč10 713,00 Kč
75 0000,32873 Kč24 654,75 Kč
150 0000,31101 Kč46 651,50 Kč
300 0000,29599 Kč88 797,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč