
1N4003-G | |
|---|---|
DigiKey Part Number | 1N4003-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4003-G |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73989 Kč | 3 699,45 Kč |
| 10 000 | 0,60894 Kč | 6 089,40 Kč |
| 15 000 | 0,58068 Kč | 8 710,20 Kč |
| 25 000 | 0,55470 Kč | 13 867,50 Kč |
| 35 000 | 0,54231 Kč | 18 980,85 Kč |
| 50 000 | 0,43971 Kč | 21 985,50 Kč |
| 125 000 | 0,41655 Kč | 52 068,75 Kč |
| Unit Price without VAT: | 0,73989 Kč |
|---|---|
| Unit Price with VAT: | 0,89527 Kč |









