MUR120/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 92,81000 Kč
Datasheet

Similar


onsemi
In Stock: 4 275
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 4 601
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 23 272
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 283
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 198
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 537
Unit Price: 9,03000 Kč
Datasheet
Diode 200 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR120/54

DigiKey Part Number
MUR120/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR120/54
Description
DIODE STANDARD 200V 1A DO204AC
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes