
STTH1R02 | |
|---|---|
DigiKey Part Number | 497-5571-1-ND - Cut Tape (CT) 497-5571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH1R02 |
Description | DIODE STANDARD 200V 1.5A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46260 Kč | 346,26 Kč |
| 500 | 2,57730 Kč | 1 288,65 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

