


RL103GP-TP | |
|---|---|
DigiKey Part Number | RL103GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL103GP-TP |
Description | DIODE STANDARD 200V 1A A405 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A-405 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-405 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88712 Kč | 4 435,60 Kč |
| 10 000 | 0,79801 Kč | 7 980,10 Kč |
| 15 000 | 0,75254 Kč | 11 288,10 Kč |
| 25 000 | 0,70142 Kč | 17 535,50 Kč |
| 35 000 | 0,67112 Kč | 23 489,20 Kč |
| 50 000 | 0,64167 Kč | 32 083,50 Kč |
| 125 000 | 0,57701 Kč | 72 126,25 Kč |
| 250 000 | 0,53705 Kč | 134 262,50 Kč |
| Unit Price without VAT: | 0,88712 Kč |
|---|---|
| Unit Price with VAT: | 1,07342 Kč |

