
BYV26A-TAP | |
|---|---|
DigiKey Part Number | BYV26A-TAPGICT-ND - Cut Tape (CT) BYV26A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26A-TAP |
Description | DIODE AVALANCHE 200V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV26A-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 100 | 22,26840 Kč | 2 226,84 Kč |
| 500 | 17,77984 Kč | 8 889,92 Kč |
| 1 000 | 16,33686 Kč | 16 336,86 Kč |
| 2 000 | 15,90284 Kč | 31 805,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,81093 Kč | 69 054,65 Kč |
| 10 000 | 13,00041 Kč | 130 004,10 Kč |
| 15 000 | 12,99251 Kč | 194 887,65 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

